Part Details for MT2-0505SI by Volgen / Kaga Electronics (USA)
Overview of MT2-0505SI by Volgen / Kaga Electronics (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT2-0505SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 99 |
|
RFQ |
Part Details for MT2-0505SI
MT2-0505SI CAD Models
MT2-0505SI Part Data Attributes:
|
MT2-0505SI
Volgen / Kaga Electronics (USA)
Buy Now
Datasheet
|
Compare Parts:
MT2-0505SI
Volgen / Kaga Electronics (USA)
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLGEN AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDIP-P12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |