Part Details for MT2/H-11-20-PIECES by Altech Corporation
Overview of MT2/H-11-20-PIECES by Altech Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TSL1401CCS-RL2 | Rochester Electronics | TSL1401 - 128 x 1 Linear Sensor Array with hold. Please note, an MOQ and OM of 250 pcs applies. | |
U70-PL-20-USB | Renesas Electronics Corporation | Low-cost, High-performance LON Interface for USB-enabled PCs | |
76357-401 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, Crimp-to-Wire Contact Loose Piece, 22-30 AWG Wire. |
Price & Stock for MT2/H-11-20-PIECES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Accessories Marking Tag White RoHS: Compliant |
513 In Stock |
|
$0.1300 / $0.2465 | Buy Now |
DISTI #
60856751
|
Verical | MT2/H-11-20-PIECES Min Qty: 300 Package Multiple: 100 Date Code: 2029 | Americas - 500 |
|
$0.1781 / $0.2990 | Buy Now |
|
Master Electronics | Connector Accessories Marking Tag White RoHS: Compliant |
513 In Stock |
|
$0.1300 / $0.2465 | Buy Now |