Part Details for MT18N122J500CT by Walsin Technology Corporation
Overview of MT18N122J500CT by Walsin Technology Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT18N122J500CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-MT18N122J500CTTR-ND
|
DigiKey | CAP CER 1200PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0136 | Buy Now |
DISTI #
791-MT18N122J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 1200 pF, +/- 5% 50 V T&R MT RoHS: Compliant | 0 |
|
$0.0180 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks | 0 |
|
$0.0066 | Buy Now |
DISTI #
MT18N122J500CT
|
TME | Capacitor: ceramic, MLCC, 1.2nF, 50V, C0G (NP0), ±5%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0121 | RFQ |
Part Details for MT18N122J500CT
MT18N122J500CT CAD Models
MT18N122J500CT Part Data Attributes
|
MT18N122J500CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT18N122J500CT
Walsin Technology Corporation
Ceramic Capacitor, Ceramic,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MT18N122J500CT
This table gives cross-reference parts and alternative options found for MT18N122J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT18N122J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C122J5GAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | MT18N122J500CT vs C0603C122J5GAL7013 |
C0603X122J5GAC3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18N122J500CT vs C0603X122J5GAC3190 |
C0603COG500-122JSNU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | VENKEL LTD | MT18N122J500CT vs C0603COG500-122JSNU |
C0603X122J5GAL7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18N122J500CT vs C0603X122J5GAL7081 |
C1608C0G1H122J080AA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MT18N122J500CT vs C1608C0G1H122J080AA |
C0603T122J5GCL7411 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | KEMET Corporation | MT18N122J500CT vs C0603T122J5GCL7411 |
C0603C122J5GACAUTO3190 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18N122J500CT vs C0603C122J5GACAUTO3190 |
CS1608COG122J500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | Samwha Electronics | MT18N122J500CT vs CS1608COG122J500NRB |
C0603X122J5GAL3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT18N122J500CT vs C0603X122J5GAL3191 |
C0603COG500-122JPB6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0012uF, 0603, | VENKEL LTD | MT18N122J500CT vs C0603COG500-122JPB6P |