Part Details for MT18KDF1G72PDZ-1G6P1 by Micron Technology Inc
Overview of MT18KDF1G72PDZ-1G6P1 by Micron Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for MT18KDF1G72PDZ-1G6P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH7488
|
Newark | Sdram, Ddr3L Vlp Rdimm, 8Gb, 800Mhz, Memory Speed:1.6Ghz, Module Memory:Pc3-12800, Module Form Factor:240-Pin Ddr3L Sdram Vlp Rdimm, Memory Application:Server Vlp Rdimm, Memory Configuration:1G X 72Bit, Supply Voltage Min:1.283V Rohs Compliant: Yes |Micron MT18KDF1G72PDZ-1G6P1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$152.9600 | Buy Now |
DISTI #
MT18KDF1G72PDZ-1G6P1-ND
|
DigiKey | MODULE DDR3L SDRAM 8GB 240RDIMM Min Qty: 100 Lead time: 7 Weeks Container: Tray | Temporarily Out of Stock |
|
$156.9333 | Buy Now |
DISTI #
MT18KDF1G72PDZ-1G6
|
Avnet Americas | MICMT18KDF1G72PDZ-1G6P1 - Trays (Alt: MT18KDF1G72PDZ-1G6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$144.7824 / $165.7992 | Buy Now |
DISTI #
340-306774
|
Mouser Electronics | Memory Modules DDR3 8GB RDIMM VLP LV V00H RoHS: Compliant | 0 |
|
$151.7900 | Order Now |
DISTI #
MT18KDF1G72PDZ-1G6
|
Avnet Americas | MICMT18KDF1G72PDZ-1G6P1 - Trays (Alt: MT18KDF1G72PDZ-1G6) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$144.7824 / $165.7992 | Buy Now |
DISTI #
MT18KDF1G72PDZ-1G6P1
|
Avnet Asia | MICMT18KDF1G72PDZ-1G6P1 (Alt: MT18KDF1G72PDZ-1G6P1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
$149.2588 / $166.9342 | Buy Now |
DISTI #
MT18KDF1G72PDZ-1G6P1
|
Avnet Silica | MICMT18KDF1G72PDZ-1G6P1 (Alt: MT18KDF1G72PDZ-1G6P1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MT18KDF1G72PDZ-1G6P1
MT18KDF1G72PDZ-1G6P1 CAD Models
MT18KDF1G72PDZ-1G6P1 Part Data Attributes:
|
MT18KDF1G72PDZ-1G6P1
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT18KDF1G72PDZ-1G6P1
Micron Technology Inc
DDR DRAM Module, 1GX72, CMOS, HALOGEN FREE, RDIMM-240
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Micron | |
Access Mode | DUAL BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX; ALSO OPERATES AT 1.5V NOMINAL SUPPLY | |
JESD-30 Code | R-XDMA-N240 | |
Length | 133.35 mm | |
Memory Density | 77309411328 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 240 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 18.9 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.45 V | |
Supply Voltage-Min (Vsup) | 1.283 V | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1 mm | |
Terminal Position | DUAL | |
Width | 4 mm |