Datasheets
MT15N330F500CT by:

Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP

Part Details for MT15N330F500CT by Walsin Technology Corporation

Overview of MT15N330F500CT by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MT15N330F500CT

Part # Distributor Description Stock Price Buy
DISTI # 1292-MT15N330F500CTTR-ND
DigiKey CAP CER 33PF 50V C0G/NP0 0402 Min Qty: 10000 Lead time: 19 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 10,000 $0.0065
$0.0065 Buy Now
DISTI # 791-MT15N330F500CT
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 MLCC NPO 33 pF, +/- 1% 50 V T&R MT RoHS: Compliant 0
  • 1 $0.1000
  • 10 $0.0210
  • 100 $0.0110
  • 1,000 $0.0070
  • 10,000 $0.0050
$0.0050 / $0.1000 Order Now
DISTI # MT15N330F500CT
TME Capacitor: ceramic, MLCC, 33pF, 50V, C0G (NP0), ±1%, SMD, 0402 Min Qty: 1000 0
  • 1,000 $0.0064
$0.0064 RFQ

Part Details for MT15N330F500CT

MT15N330F500CT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MT15N330F500CT Part Data Attributes

MT15N330F500CT Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
MT15N330F500CT Walsin Technology Corporation Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description , 0402
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.24.00.20
Capacitance 0.000033 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.5 mm
JESD-609 Code e3
Length 1 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, PAPER, 7 INCH
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 50 V
Reference Standard AEC-Q200
Size Code 0402
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Width 0.5 mm

Alternate Parts for MT15N330F500CT

This table gives cross-reference parts and alternative options found for MT15N330F500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT15N330F500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
500R07S330FC4S Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0402, Johanson Technology Inc MT15N330F500CT vs 500R07S330FC4S
CALC0402N500A330F-T10 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP Thin Film Technology Corp (TFT) MT15N330F500CT vs CALC0402N500A330F-T10
GCM1555C1H330FA16D Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd MT15N330F500CT vs GCM1555C1H330FA16D
CL05C330FB5GNNS Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, Samsung Electro-Mechanics MT15N330F500CT vs CL05C330FB5GNNS
C0402T330F5GBL9028 Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, KEMET Corporation MT15N330F500CT vs C0402T330F5GBL9028
CL05C330FB5GNNB Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, Samsung Electro-Mechanics MT15N330F500CT vs CL05C330FB5GNNB
C0402T330F5GALTM Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, KEMET Corporation MT15N330F500CT vs C0402T330F5GALTM
500R07S330GT4T Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, 0402, Johanson Technology Inc MT15N330F500CT vs 500R07S330GT4T
223886978339 Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Surface Mount, 0402, CHIP YAGEO Corporation MT15N330F500CT vs 223886978339
C0402T330F5GBCTU Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, 0402, KEMET Corporation MT15N330F500CT vs C0402T330F5GBCTU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT15N330F500CT by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT15N330F500CT by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of MT15N330F500CT would you like to use for your alert(s)?
  • Please alert me when MT15N330F500CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT15N330F500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT15N330F500CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT15N330F500CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT15N330F500CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT15N330F500CT by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: