Part Details for MT15B333K160CT by Walsin Technology Corporation
Overview of MT15B333K160CT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT15B333K160CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT15B333K160CT
|
TME | Capacitor: ceramic, MLCC, 33nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 1000 | 0 |
|
$0.0034 | RFQ |