Part Details for MT15B153K250CT by Walsin Technology Corporation
Overview of MT15B153K250CT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT15B153K250CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-MT15B153K250CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT Chip Capacitor, Auto AEC-Q200 , 0402 (1005), X7R, 0.015uF, +-10%, 25V RoHS: Compliant | 0 |
|
$0.0040 / $0.1000 | Order Now |
DISTI #
MT15B153K250CT
|
TME | Capacitor: ceramic, MLCC, 15nF, 25V, X7R, ±10%, SMD, 0402 Min Qty: 1000 | 0 |
|
$0.0042 | RFQ |
Part Details for MT15B153K250CT
MT15B153K250CT CAD Models
MT15B153K250CT Part Data Attributes
|
MT15B153K250CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
MT15B153K250CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MT15B153K250CT
This table gives cross-reference parts and alternative options found for MT15B153K250CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT15B153K250CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
04022R153K8BP0D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | YAGEO Corporation | MT15B153K250CT vs 04022R153K8BP0D |
GCH155R71E153KE01D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Murata Manufacturing Co Ltd | MT15B153K250CT vs GCH155R71E153KE01D |
C0402C153K3RAC9028 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | KEMET Corporation | MT15B153K250CT vs C0402C153K3RAC9028 |
C0402C153K3RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 0402, | KEMET Corporation | MT15B153K250CT vs C0402C153K3RAL7040 |
MMAST105SB7153KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MT15B153K250CT vs MMAST105SB7153KFNA18 |
0402B153K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MT15B153K250CT vs 0402B153K250CG |
0402B153K250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | MT15B153K250CT vs 0402B153K250N |
C0402T153K3RCL7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT15B153K250CT vs C0402T153K3RCL7411 |
0402B153K250CT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0402, CHIP | Walsin Technology Corporation | MT15B153K250CT vs 0402B153K250CT |
C0402C153K3REC | Ceramic Capacitor, Ceramic, | KEMET Corporation | MT15B153K250CT vs C0402C153K3REC |