Part Details for MT1164-RGCT by Marktech Optoelectronics
Overview of MT1164-RGCT by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MT1164-RGCT
MT1164-RGCT CAD Models
MT1164-RGCT Part Data Attributes:
|
MT1164-RGCT
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT1164-RGCT
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Infrared Range | NO | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 6.1 mm | |
Peak Wavelength | 700 nm | |
Viewing Angle | 38 deg |