Part Details for MT1118-12VRG by Marktech Optoelectronics
Overview of MT1118-12VRG by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT1118-12VRG
MT1118-12VRG CAD Models
MT1118-12VRG Part Data Attributes:
|
MT1118-12VRG
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MT1118-12VRG
Marktech Optoelectronics
Visible LED, Diffused
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 15 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 8.7 mm | |
Peak Wavelength | 700 nm | |
Reverse Voltage-Max | 17 V | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 40 deg |