Part Details for MT1000-3/8-0-STK.M by TE Connectivity
Results Overview of MT1000-3/8-0-STK.M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT1000-3/8-0-STK.M Information
MT1000-3/8-0-STK.M by TE Connectivity is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for MT1000-3/8-0-STK.M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCMT1000-3/8-0-STK.M
|
Heilind Electronics | MT1000-3/8-0-STK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
RYCMT1000-3/8-0-STK.M
|
Interstate Connecting Components | MT1000-3/8-0-STK | 0 |
|
Buy Now |