Part Details for MT10-2415W by Volgen / Kaga Electronics (USA)
Overview of MT10-2415W by Volgen / Kaga Electronics (USA)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT10-2415W
MT10-2415W CAD Models
MT10-2415W Part Data Attributes
|
MT10-2415W
Volgen / Kaga Electronics (USA)
Buy Now
Datasheet
|
Compare Parts:
MT10-2415W
Volgen / Kaga Electronics (USA)
DC-DC Regulated Power Supply Module
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLGEN AMERICA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-30 Code | R-XDIP-P5 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL |
Alternate Parts for MT10-2415W
This table gives cross-reference parts and alternative options found for MT10-2415W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT10-2415W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W2415GD10 | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, | Sensitron Semiconductors | MT10-2415W vs W2415GD10 |