Part Details for MT1-B-62-235-1-C11-B-C by Carling Technologies
Overview of MT1-B-62-235-1-C11-B-C by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-62-235-1-C11-B-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.1200 / $17.5000 | Buy Now |
DISTI #
000000000002169021
|
Sager | Circuit Breakers MT1B622351C11BC | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.1200 / $17.5000 | Buy Now |
Part Details for MT1-B-62-235-1-C11-B-C
MT1-B-62-235-1-C11-B-C CAD Models
MT1-B-62-235-1-C11-B-C Part Data Attributes
|
MT1-B-62-235-1-C11-B-C
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
MT1-B-62-235-1-C11-B-C
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | PUSH-PULL | |
Body Breadth | 17.27 mm | |
Body Height | 37.69 mm | |
Body Length or Diameter | 34.93 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CHEMICAL/CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 0.35 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | QUICK CONNECT |