There are no models available for this part yet.
Overview of MT1-B-14-470-3-A23-B-J by Carling Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MT1-B-14-470-3-A23-B-J by Carling Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AH6172
|
Newark | Mt1B144703A23Bj Rohs Compliant: Yes |Carling Technologies MT1-B-14-470-3-A23-B-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5200 / $52.7200 | Buy Now | |
DISTI #
432-MT1-B-14-470-3-A23-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0050 | Buy Now | |
DISTI #
691-MT1B144703A23BJ
|
Mouser Electronics | Circuit Breakers MT1B144703A23BJ RoHS: Compliant | 0 |
|
$57.2200 / $69.0000 | Order Now | |
Onlinecomponents.com | Circuit Breaker - 1 Pole - DC medium Delay - 7A -Push/Pull - Screw Terminals RoHS: Compliant | 0 |
|
$55.1800 / $92.0000 | Buy Now | ||
Master Electronics | Circuit Breaker - 1 Pole - DC medium Delay - 7A -Push/Pull - Screw Terminals RoHS: Compliant | 0 |
|
$55.1800 / $92.0000 | Buy Now | ||
DISTI #
MT1-B-14-470-3-A23-B-J
|
Relay Specialties | Magnetic/Hydraulic CBPush-Pull, 1 Poles, 7 AScrew 8-32 (Bus Type) Min Qty: 1 | 106 |
|
RFQ |