Part Details for MT1-B-14-470-1-A23-B-E by Carling Technologies
Overview of MT1-B-14-470-1-A23-B-E by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-14-470-1-A23-B-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 7A RoHS: Compliant |
5 In Stock |
|
$9.9900 / $14.4300 | Buy Now |
DISTI #
51600389
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 7A Min Qty: 5 Package Multiple: 5 Date Code: 1544 | Americas - 5 |
|
$14.6640 / $18.7590 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 7A RoHS: Compliant |
5 In Stock |
|
$9.9900 / $14.4300 | Buy Now |