Part Details for MT1-B-14-420-3-A23-B-J by Carling Technologies
Overview of MT1-B-14-420-3-A23-B-J by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT1-B-14-420-3-A23-B-J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6170
|
Newark | Mt1B144203A23Bj Rohs Compliant: Yes |Carling Technologies MT1-B-14-420-3-A23-B-J RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5200 / $52.7200 | Buy Now |
DISTI #
432-MT1-B-14-420-3-A23-B-J-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 4 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0050 | Buy Now |
DISTI #
691-MT1B144203A23BJ
|
Mouser Electronics | Circuit Breakers MT1B144203A23BJ RoHS: Compliant | 0 |
|
$58.9100 / $69.0000 | Order Now |
|
Onlinecomponents.com | Circuit Breaker - 1 Pole - DC medium Delay - 2A -Push/Pull - Screw Terminals RoHS: Compliant | 0 |
|
$63.2700 / $92.0000 | Buy Now |
DISTI #
000000000005757822
|
Sager | Circuit Breakers MT1B144203A23BJ Min Qty: 1 | 0 |
|
$20.7900 / $60.1400 | Buy Now |
|
Master Electronics | Circuit Breaker - 1 Pole - DC medium Delay - 2A -Push/Pull - Screw Terminals RoHS: Compliant | 0 |
|
$63.2700 / $92.0000 | Buy Now |