Part Details for MT-LWA-1/32-X-SP by TE Connectivity
Results Overview of MT-LWA-1/32-X-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MT-LWA-1/32-X-SP Information
MT-LWA-1/32-X-SP by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for MT-LWA-1/32-X-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2474
|
Newark | Heat Shrink Tubing, 1.02Mm Id, Po, Trans, Shrink Ratio:2:1, I.d. Supplied - Imperial:0.04", I.d. ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$2.1600 | Buy Now |
DISTI #
75AC0508
|
Newark | Mt-Lwa-1/32-X-Sp |Raychem Te Connectivity MT-LWA-1/32-X-SP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
CP5066-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Polyolefin Clear Spool - Bulk (Alt: CP5066-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1250 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2827 / $2.1065 | Buy Now |
DISTI #
650-MT-LWA-1/32-X-SP
|
Mouser Electronics | Heat Shrink Tubing & Sleeves HS-TBG 1.02MM 2:1 CL PRICE PER FT RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Heat Shrink Tubing, Clear, Single Wall, 2:1 Shrink Ratio, Medical Grade Crosslinked Polyolefin, Non-... more RoHS: Compliant | 0 |
|
$2.1600 / $6.0700 | Buy Now |
DISTI #
CP5066-000
|
TTI | Heat Shrink Tubing & Sleeves MT-LWA-1/32-X-SP Min Qty: 5000 Package Multiple: 1250 Container: Spool | Americas - 0 |
|
$2.8100 | Buy Now |
DISTI #
RYCMT-LWA-1/32-X-SP
|
Interstate Connecting Components | CP5066-000 | 0 |
|
$2.4782 | Buy Now |
DISTI #
000000000003157589
|
Sager | Heat Shrink Tubing & Sleeves HS-TBG 1.02MM 2:1 CL PRICE PER FT | 0 |
|
Buy Now | |
|
Master Electronics | Heat Shrink Tubing, Clear, Single Wall, 2:1 Shrink Ratio, Medical Grade Crosslinked Polyolefin, Non-... more RoHS: Compliant | 0 |
|
$2.1600 / $6.0700 | Buy Now |