Part Details for MT-6PLUS by Tripp Lite
Overview of MT-6PLUS by Tripp Lite
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-6PLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53H7344
|
Newark | Surge Suppressor, 6 Outlets, 15A, No. Of Outlets:6Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:3M, Peak Surge Current:84Ka, Energy Rating:3150J, Connector Type:Rj11 Rohs Compliant: Na |Eaton Tripp Lite MT-6PLUS Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.7200 / $138.3900 | Buy Now |
DISTI #
TL107-ND
|
DigiKey | SURGE SUPPR TCHMSTR 6OUT 10'CORD Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$145.2100 | Buy Now |
DISTI #
MT-6PLUS
|
Avnet Americas | UNDER MONITOR ISOBAR SURGE 6 OUTLET 10FT CORD 1440 JLS - Bulk (Alt: MT-6PLUS) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-MT-6PLUS
|
Mouser Electronics | Power Outlet Strips Isobar Under Monitor Surge Protector RoHS: Compliant | 0 |
|
$124.6800 / $143.2000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$117.7000 / $147.6900 | Buy Now |