Part Details for MT-63/3K-22 by Altech Corporation
Overview of MT-63/3K-22 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-63/3K-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT-63/3K-22-ND
|
DigiKey | OVERLOAD RELAY FOR MC-50A 65A CL Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$111.0400 | Buy Now |
DISTI #
845-MT633K22
|
Mouser Electronics | Industrial Relays Overload Relay for MC-50A-65A | 0 |
|
$102.0700 / $110.3100 | Order Now |
DISTI #
71227752
|
RS | Overload Relay for MC-50A 65A, Class 10A, Adjust 16-22A | Altech Corp MT-63/3K-22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$89.7200 / $112.1500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$86.2300 | Buy Now |
|
Onlinecomponents.com | Overload Relay for MC-50A~65A, Class 10A, Adjust 16-22A | Altech Corp MT-63/3K-22 RoHS: Compliant | 0 |
|
$82.9100 / $104.3100 | Buy Now |
DISTI #
10101061
|
TestEquity LLC | Altech MT-63/3K-22 Overload Relays, Frame Size 40AF / 65F , Class 10A, Setting Ranges MT-63/3K-22, MC Series | 0 |
|
$124.3600 | Buy Now |
Part Details for MT-63/3K-22
MT-63/3K-22 CAD Models
MT-63/3K-22 Part Data Attributes
|
MT-63/3K-22
Altech Corporation
Buy Now
|
Compare Parts:
MT-63/3K-22
Altech Corporation
|
Samacsys Manufacturer | Altech |