Part Details for MT-390A/208V/3P by Omega Engineering
Overview of MT-390A/208V/3P by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X8390-A | Coilcraft Inc | Telecom Transformer | |
RJCSE208V01 | Amphenol Communications Solutions | Modular Jack - 8P8C, Right Angle, Surface Mount, Single Port, No Shield, With LEDs | |
95157-208VLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface mount, Double Row, 8 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for MT-390A/208V/3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT-390A/208V/3P
|
Avnet Americas | CLEAN WATER 1 OR 3 PHASE IMMERSION HEATER, 2 1/2" NPT FITTING - Bulk (Alt: MT-390A/208V/3P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$1,042.0719 | Buy Now |