Part Details for MT-32/3K-25 by Altech Corporation
Overview of MT-32/3K-25 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-32/3K-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-1939-ND
|
DigiKey | OVERLOAD RELAY FOR MC-9B 40A CLA Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
2 In Stock |
|
$52.3777 / $64.0100 | Buy Now |
DISTI #
845-MT-32/3K-25
|
Mouser Electronics | Industrial Relays Overload Relay for MC-9B-40A | 0 |
|
$53.1200 / $67.5800 | Order Now |
DISTI #
71227644
|
RS | Overload Relay for MC-9B~40A, Class 10A, Adjust 18-25A | Altech Corp MT-32/3K-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1 |
|
$54.6000 / $68.2600 | Buy Now |
|
Future Electronics | Overload Relay for MC-9B, 40A. Class 10A RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$56.7700 / $59.6100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 25A Over Load Relay RoHS: Compliant | 0 |
|
$48.8200 / $64.0900 | Buy Now |
DISTI #
10101055
|
TestEquity LLC | Altech MT-32/3K-25 Overload Relay, Frame Size 22AF, Class 10 A, Settings Ranges 18-25A, MC Series | 0 |
|
$71.4800 | Buy Now |