Part Details for MT-32/3K-1.6 by Altech Corporation
Overview of MT-32/3K-1.6 by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-32/3K-1.6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MT-32/3K-1.6-ND
|
DigiKey | OVERLOAD RELAY FOR MC-9B 40A CLA Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8000 | Buy Now |
DISTI #
845-MT323K16
|
Mouser Electronics | Industrial Relays Overload Relay for MC-9B-40A | 0 |
|
$48.8000 | Order Now |
DISTI #
71227760
|
RS | Overload Relay for MC-9B~40A, Class 10A, Adjust 1A-1.6A | Altech Corp MT-32/3K-1.6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2 |
|
$51.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$49.5600 | Buy Now |
|
Onlinecomponents.com | Overload Relay for MC-9B~40A, Class 10A, Adjust 1A-1.6A | Altech Corp MT-32/3K-1.6 RoHS: Compliant | 0 |
|
$48.8200 / $64.0900 | Buy Now |
DISTI #
10049445
|
TestEquity LLC | Altech MT-32/3K-1.6 Overload Relay, Frame Size 22AF, Class 10 A, Settings Ranges 1-1.6A, MC Series | 0 |
|
$71.4800 | Buy Now |