Part Details for MT-21 by Essentra Components
Overview of MT-21 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MT-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ4046
|
Newark | Cable Tie, 679Mm, Stainless Steel, -999, Cable Tie Material:Stainless Steel, Cable Tie Length:679Mm, Cable Tie Width:4.6Mm, Cable Bundle Diameter Max:203Mm, Cable Tie Type:Standard, Product Range:Mt Series Rohs Compliant: Yes |Essentra Components MT-21 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $3.3300 | Buy Now |
DISTI #
MT-21R-ND
|
DigiKey | CBL TIE LOCKING SIL 100LB 2.227' Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6947 | Buy Now |
DISTI #
144-MT-21
|
Mouser Electronics | Cable Ties Stainless Stl Tie,26.73 in Lg,100 Lbs RoHS: Compliant | 0 |
|
$3.2200 / $3.2500 | Order Now |
DISTI #
70905933
|
RS | Cable Ties, Stainless Steel, Length 26.73 in, 100 Lbs | Essentra Components MT-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 100 |
|
$2.9900 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | Stainless Steel Cable Tie - 203.0 mm (7.992 in) - 679.0 mm (26.732 in) - Minimum Loop Tensile Strength 45.4 kg (100 lbs RoHS: Compliant | 0 |
|
$2.1600 / $3.2800 | Buy Now |
DISTI #
RICMT-21
|
DB Roberts | STAINLESS STL TIE,26.73 IN LG, | 0 |
|
RFQ |
Part Details for MT-21
MT-21 CAD Models
MT-21 Part Data Attributes
|
MT-21
Essentra Components
Buy Now
|
Compare Parts:
MT-21
Essentra Components
|
Samacsys Manufacturer | Essentra Components |