There are no models available for this part yet.
Overview of MT-12 by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MT-12 by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AJ4036
|
Newark | Cable Tie, 521Mm, Stainless Steel, -999, Cable Tie Material:Stainless Steel, Cable Tie Length:521Mm, Cable Tie Width:7.9Mm, Cable Bundle Diameter Max:152Mm, Cable Tie Type:Standard, Product Range:Mt Series Rohs Compliant: Yes |Essentra Components MT-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0100 / $2.2800 | Buy Now | |
DISTI #
RPC4414-ND
|
DigiKey | CBL TIE LOCKING SIL 250LB 1.709' Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
399 In Stock |
|
$0.9227 / $1.7200 | Buy Now | |
DISTI #
144-MT-12
|
Mouser Electronics | Cable Ties Stainless Stl Tie,20.51 in Lg,250 Lbs RoHS: Compliant | 100 |
|
$1.3900 / $1.4200 | Buy Now | |
DISTI #
70905931
|
RS | Cable Ties, Stainless Steel, Length 20.51 in, 250 Lbs | Essentra Components MT-12 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5100 / $3.2600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$1.5300 | Buy Now | ||
Onlinecomponents.com | Stainless Steel Cable Tie - 152.0 mm (5.984 in) - 521.0 mm (20.512 in) - Minimum Loop Tensile Strength 113.4 kg (250 lbs RoHS: Compliant | 0 |
|
$1.4700 / $1.8100 | Buy Now | ||
DISTI #
RICMT-12
|
DB Roberts | STAINLESS STL TIE,20.51 IN LG, | 0 |
|
RFQ |