There are no models available for this part yet.
Overview of MSXS-08BMMM-PR8X01 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSXS-08BMMM-PR8X01 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
523-MSXS08BMMMPR8X01
|
Mouser Electronics | Sensor Cables / Actuator Cables M SERIES RoHS: Compliant | 31 |
|
$20.8600 / $28.1800 | Buy Now | |
DISTI #
67185368
|
Verical | MSXS-08BMMM-PR8X01 Min Qty: 1 Package Multiple: 1 Date Code: 2315 | Americas - 5 |
|
$16.6600 / $20.2600 | Buy Now | |
DISTI #
MSXS-08BMMM-PR8X01
|
TTI | Sensor Cables / Actuator Cables M SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$20.6500 / $27.9000 | Buy Now | |
DISTI #
C1S116745128005
|
Chip1Stop | Unclassified | 5 |
|
$22.9000 | Buy Now |
CAD Models for MSXS-08BMMM-PR8X01 by Amphenol Corporation
Part Data Attributes for MSXS-08BMMM-PR8X01 by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
POLARIZED
|
Backshell Type
|
SOLID
|
Body Depth
|
1.673 inch
|
Body Diameter
|
0.63 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY AND WATERPROOF
|
Shell Material
|
METAL
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
8
|