Part Details for MSXS-08BMMM-PL8X03 by Amphenol Corporation
Overview of MSXS-08BMMM-PL8X03 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSXS-08BMMM-PL8X03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSXS-08BMMM-PL8X03
|
Avnet Americas | - Trays (Alt: MSXS-08BMMM-PL8X03) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$24.0813 | Buy Now |
DISTI #
523-MSXS08BMMMPL8X03
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series, M12, X Code, Metal, 0.5A, 08 pins, Male Connector, Male Contact, Straight, Push Pull, Overmolded, Length 3000mm, IP68 RoHS: Compliant | 0 |
|
$25.0600 / $33.8400 | Order Now |
DISTI #
MSXS-08BMMM-PL8X03
|
Avnet Abacus | (Alt: MSXS-08BMMM-PL8X03) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |