There are no models available for this part yet.
Overview of MSW5VMHCT by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSW5VMHCT by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK2204
|
Newark | Speaker, Medical Alarm, Octagon, 90Dba, Driver Type:Medical, External Diameter - Metric:-, External Width - Metric:-, Impedance:-, Power Rating Nom:-, Sound Level Spl:90Dba, External Diameter - Imperial:-, External Width - Imperial:-Rohs Compliant: Yes |Mallory MSW5VMHCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $38.3300 | Buy Now | |
DISTI #
458-MSW5VMHCT-ND
|
DigiKey | BUZZER 3-5.5V 23MM TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$13.4139 / $20.4700 | Buy Now | |
DISTI #
539-MSW5VMHCT
|
Mouser Electronics | Speakers & Transducers IEC 3-5.5VDC 90DB Ventilation CUL STK RoHS: Compliant | 3 |
|
$25.8000 / $33.7100 | Buy Now | |
DISTI #
74548301
|
RS | Alarm,2 PC Pins, 23mm Speaker, General, Med Priority, 3.3 to 5.5 DC, 400mA | Mallory Sonalert MSW5VMHCT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$32.7060 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$29.4400 | Buy Now | ||
DISTI #
000000000007170220
|
Sager | Speakers & Transducers IEC 3-5.5VDC 90DB Ventilation CUL STK Min Qty: 1 | 0 |
|
$20.6600 / $28.6200 | Buy Now |