Part Details for MSW2041-204-R by MACOM
Overview of MSW2041-204-R by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW2041-204-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MSW2041-204-R-ND
|
DigiKey | IC RF SWITCH SP2T 4GHZ CS204 Min Qty: 13 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$123.5523 | Buy Now |
DISTI #
937-MSW2041-204-R
|
Mouser Electronics | RF Switch ICs Switch,(MSW2041-204) RoHS: Compliant | 0 |
|
$133.6800 | Order Now |
Part Details for MSW2041-204-R
MSW2041-204-R CAD Models
MSW2041-204-R Part Data Attributes
|
MSW2041-204-R
MACOM
Buy Now
Datasheet
|
Compare Parts:
MSW2041-204-R
MACOM
Diversity Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Date Of Intro | 2016-05-06 | |
Additional Feature | I/P POWER-MAX(PEAK)=501.19 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 52 dBm | |
Insertion Loss-Max | 0.7 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 400 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
RF/Microwave Device Type | DIVERSITY SWITCH | |
VSWR-Max | 1.5 |