Part Details for MSW1160A by Essentra Components
Overview of MSW1160A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW1160A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSW1160A-ND
|
DigiKey | ROUND SPACER M6 NYLON 1/2" Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2025 | Buy Now |
DISTI #
144-MSW1160A
|
Mouser Electronics | Standoffs & Spacers SPACER/WASHER - METRIC:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2020 / $0.3900 | Order Now |
DISTI #
71184894
|
RS | Non-Threaded Spacer, Nylon, 12.7 mm Spacer, 6.4 mm ID, 12.7 mm OD | Essentra Components MSW1160A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3230 / $0.3580 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1335 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 6.4 mm (0.252 in) - 12.7 mm (0.500 in) - 12.7 mm (0.500 in) RoHS: Compliant | 0 |
|
$0.1329 / $0.1592 | Buy Now |