Part Details for MSW1000A by Essentra Components
Overview of MSW1000A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSW1000A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC4405-ND
|
DigiKey | ROUND SPACER #4 NYLON 7.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
345 In Stock |
|
$0.1728 / $0.4600 | Buy Now |
DISTI #
144-MSW1000A
|
Mouser Electronics | Standoffs & Spacers SPACER/WASHER - METRIC:NYL NATURAL RoHS: Compliant | 0 |
|
$0.1720 / $0.4600 | Order Now |
DISTI #
71184881
|
RS | Non-Threaded Spacer, Nylon, 7.5 mm Spacer, 3.1 mm ID, 6.0 mm OD | Essentra Components MSW1000A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1960 / $0.2130 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1656 | Buy Now |
|
Onlinecomponents.com | Non-Threaded Spacer - 3.1 mm (0.122 in) - 6 mm (0.236 in) - 7.5 mm (0.295 in) RoHS: Compliant | 0 |
|
$0.1578 / $0.1890 | Buy Now |
Part Details for MSW1000A
MSW1000A CAD Models
MSW1000A Part Data Attributes
|
MSW1000A
Essentra Components
Buy Now
|
Compare Parts:
MSW1000A
Essentra Components
|
Samacsys Manufacturer | Essentra Components |