Part Details for MSVH-2412D by Volgen / Kaga Electronics (USA)
Overview of MSVH-2412D by Volgen / Kaga Electronics (USA)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8232412DCTHR | Amphenol Communications Solutions | Box Header 2.0mm Pitch STR DIP, 2x12Pin, 15u\\ Gold, NY4T, TAIL=2.5mm, T&R, WO/CAP |
Price & Stock for MSVH-2412D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ |
Part Details for MSVH-2412D
MSVH-2412D CAD Models
MSVH-2412D Part Data Attributes
|
MSVH-2412D
Volgen / Kaga Electronics (USA)
Buy Now
Datasheet
|
Compare Parts:
MSVH-2412D
Volgen / Kaga Electronics (USA)
DC-DC Unregulated Power Supply Module, 2 Output, 2W, Hybrid, SIP-7/5
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VOLGEN AMERICA INC | |
Package Description | SIP-7/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LG MAX; WD-MAX; ALSO HAS O/P VOL-NOM =-12V | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T5 | |
Length | 19.304 mm | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.6 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 10.16 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 7.112 mm |