Part Details for MSVGW54-14-5 by Carlo Gavazzi Holding AG
Overview of MSVGW54-14-5 by Carlo Gavazzi Holding AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSVGW54-14-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K7112
|
Newark | For 5 Gms-32S/H + Accs (Side Mnt Aux Sw) |Carlo Gavazzi MSVGW54-14-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1864-2512-ND
|
DigiKey | FOR 5 GMS-32S/H + ACCS Min Qty: 1 Lead time: 16 Weeks Container: Box |
15 In Stock |
|
$52.0120 / $66.0000 | Buy Now |
DISTI #
225-MSVGW54-14-5
|
Mouser Electronics | Circuit Breaker Accessories FOR 5 GMS-32S/H + ACCS (SIDE MNT AUX SW) RoHS: Compliant | 0 |
|
$54.0200 / $69.3500 | Order Now |
|
Onlinecomponents.com | BUSBAR FOR 5 GMS-32+SIDEMONT RoHS: Compliant |
16 In Stock |
|
$41.7400 / $55.1900 | Buy Now |
DISTI #
51569273
|
Verical | MSVGW54-14-5 Min Qty: 1 Package Multiple: 1 Date Code: 1849 | Americas - 9 |
|
$57.3950 / $71.7470 | Buy Now |
DISTI #
61884195
|
Verical | MSVGW54-14-5 Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$39.1900 | Buy Now |
DISTI #
MSVGW54145-CAR
|
TME | MSVGW54-14-5 | 6 |
|
Buy Now | |
|
Master Electronics | BUSBAR FOR 5 GMS-32+SIDEMONT RoHS: Compliant |
16 In Stock |
|
$41.7400 / $55.1900 | Buy Now |
Part Details for MSVGW54-14-5
MSVGW54-14-5 CAD Models
MSVGW54-14-5 Part Data Attributes
|
MSVGW54-14-5
Carlo Gavazzi Holding AG
Buy Now
|
Compare Parts:
MSVGW54-14-5
Carlo Gavazzi Holding AG
|
Samacsys Manufacturer | Carlo Gavazzi |