Part Details for MSV-1100-9BT-2 by Cristek Interconnects Inc
Overview of MSV-1100-9BT-2 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
CS1100L | Coilcraft Inc | Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT | |
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 |
Part Details for MSV-1100-9BT-2
MSV-1100-9BT-2 CAD Models
MSV-1100-9BT-2 Part Data Attributes
|
MSV-1100-9BT-2
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
MSV-1100-9BT-2
Cristek Interconnects Inc
D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.394 inch | |
Body Depth | 0.43 inch | |
Body Length | 2.17 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.075 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Rated Current (Signal) | 3 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | H | |
Terminal Pitch | 1.905 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 |
Alternate Parts for MSV-1100-9BT-2
This table gives cross-reference parts and alternative options found for MSV-1100-9BT-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSV-1100-9BT-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDMVCS-H32A | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle | HiRel Connectors Inc | MSV-1100-9BT-2 vs HDMVCS-H32A |
MDE40C100D02 | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MSV-1100-9BT-2 vs MDE40C100D02 |
GMDE3100S-CMI0K2-18W | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | MSV-1100-9BT-2 vs GMDE3100S-CMI0K2-18W |
RMDM-100SL2F-A174 | D Microminiature Connector, 100 Contact(s), Female, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MSV-1100-9BT-2 vs RMDM-100SL2F-A174 |
RMDM-100SBRL57 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MSV-1100-9BT-2 vs RMDM-100SBRL57 |
GMDE3100S-CMI8E2-18T | D Microminiature Connector, 100 Contact(s), Female, Socket, | Glenair Inc | MSV-1100-9BT-2 vs GMDE3100S-CMI8E2-18T |
RMDM-100SCBR | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | ITT Interconnect Solutions | MSV-1100-9BT-2 vs RMDM-100SCBR |
MDE40U100N01 | 100 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | MSV-1100-9BT-2 vs MDE40U100N01 |
MDV-1100-0A5-S | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1100-9BT-2 vs MDV-1100-0A5-S |
MDWM1L-100SCBSR3U-.140 | D Microminiature Connector, 100 Contact(s), Female, Solder Terminal, | Glenair Inc | MSV-1100-9BT-2 vs MDWM1L-100SCBSR3U-.140 |