There are no models available for this part yet.
Overview of MSV-1025-5ET-2 by Cristek Interconnects Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
MD28F010-25/B | Rochester Electronics LLC | Replacement for Intel part number MD28F010-25. Buy from authorized manufacturer Rochester Electronics. |
CAD Models for MSV-1025-5ET-2 by Cristek Interconnects Inc
Part Data Attributes for MSV-1025-5ET-2 by Cristek Interconnects Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CRISTEK INTERCONNECTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Body Breadth
|
0.31 inch
|
Body Depth
|
0.355 inch
|
Body Length
|
1.185 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED POLYETHYLENE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.075 inch
|
Mating Contact Row Spacing
|
0.075 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Rated Current (Signal)
|
3 A
|
Shell Finish
|
GOLD
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Terminal Pitch
|
1.905 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Alternate Parts for MSV-1025-5ET-2
This table gives cross-reference parts and alternative options found for MSV-1025-5ET-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSV-1025-5ET-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDV-1025-0A3-C | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MDV-1025-0A3-C |
MBS-1025-1A3T | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MBS-1025-1A3T |
MFX025S-XB1-1 | D Microminiature Connector, 25 Contact(s), Female, Surface Mount Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MFX025S-XB1-1 |
MFX025S-6A2-1 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MFX025S-6A2-1 |
MFX025S-LG2 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MFX025S-LG2 |
GMR7590C-25S4C | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Socket, | Glenair Inc | MSV-1025-5ET-2 vs GMR7590C-25S4C |
MBC-1025-6A1 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MBC-1025-6A1 |
MFX025S-6C3-1 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MFX025S-6C3-1 |
MFX025S-XD2-1 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MFX025S-XD2-1 |
MFX025S-0B3-1 | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | MSV-1025-5ET-2 vs MFX025S-0B3-1 |