MSTF2SN-31201B-A
Mini-Systems Inc (MSI)
Description: Fixed Resistor, Tantalum Nitride/nickel Chrome, 0.25W, 31200ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202,

Overview of MSTF2SN-31201B-A by Mini-Systems Inc (MSI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

CAD Models for MSTF2SN-31201B-A by Mini-Systems Inc (MSI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSTF2SN-31201B-A by Mini-Systems Inc (MSI)

MSTF2SN-31201B-A
Mini-Systems Inc (MSI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.508 mm
Package Style
SMT
Package Width
0.508 mm
Rated Power Dissipation (P)
0.25 W
Resistance
31200 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Technology
TANTALUM NITRIDE/NICKEL CHROME
Temperature Coefficient
50 ppm/°C
Tolerance
0.1%
Working Voltage
100 V
Want to compare parts?
  1. MSTF2SN-31201B-A
    Mini-Systems Inc (MSI)
    Fixed Resistor, Tantalum Nitride/nickel Chrome, 0.25W, 31200ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0202,
    VS

Alternate Parts for MSTF2SN-31201B-A

This table gives cross-reference parts and alternative options found for MSTF2SN-31201B-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSTF2SN-31201B-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MSTF2AN31201QA Fixed Resistor, Tantalum Nitride/nickel Chrome, 0.25W, 31200ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0202, Mini-Systems Inc (MSI) MSTF2SN-31201B-A vs MSTF2AN31201QA
MSTF2AT31201QA Fixed Resistor, Tantalum Nitride/nickel Chrome, 0.25W, 31200ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0202, Mini-Systems Inc (MSI) MSTF2SN-31201B-A vs MSTF2AT31201QA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSTF2SN-31201B-A by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSTF2SN-31201B-A by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of MSTF2SN-31201B-A would you like to use for your alert(s)?
  • Please alert me when MSTF2SN-31201B-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSTF2SN-31201B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSTF2SN-31201B-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSTF2SN-31201B-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSTF2SN-31201B-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSTF2SN-31201B-A by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: