MSTF2AT-234R0SG
Mini-Systems Inc (MSI)
Description: Fixed Resistor, Thin Film, 0.25W, 234ohm, 100V, 0.01% +/-Tol, -150,150ppm/Cel, 0202,

Overview of MSTF2AT-234R0SG by Mini-Systems Inc (MSI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MSTF2AT-234R0SG by Mini-Systems Inc (MSI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MSTF2AT-234R0SG by Mini-Systems Inc (MSI)

MSTF2AT-234R0SG
Mini-Systems Inc (MSI)
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-SYSTEMS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.508 mm
Package Style
SMT
Package Width
0.508 mm
Rated Power Dissipation (P)
0.25 W
Resistance
234 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Technology
THIN FILM
Temperature Coefficient
150 ppm/°C
Tolerance
0.01%
Working Voltage
100 V
Want to compare parts?
  1. MSTF2AT-234R0SG
    Mini-Systems Inc (MSI)
    Fixed Resistor, Thin Film, 0.25W, 234ohm, 100V, 0.01% +/-Tol, -150,150ppm/Cel, 0202,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MSTF2AT-234R0SG by Mini-Systems Inc (MSI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MSTF2AT-234R0SG by Mini-Systems Inc (MSI)

Select Manufacturer
Which Manufacturer of MSTF2AT-234R0SG would you like to use for your alert(s)?
  • Please alert me when MSTF2AT-234R0SG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MSTF2AT-234R0SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MSTF2AT-234R0SG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MSTF2AT-234R0SG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MSTF2AT-234R0SG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MSTF2AT-234R0SG by Mini-Systems Inc (MSI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: