Part Details for MSTF2AN11001DA by Mini-Systems Inc (MSI)
Overview of MSTF2AN11001DA by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSTF2AN11001DA
MSTF2AN11001DA CAD Models
MSTF2AN11001DA Part Data Attributes
|
MSTF2AN11001DA
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSTF2AN11001DA
Mini-Systems Inc (MSI)
Fixed Resistor, Tantalum Nitride/nickel Chrome, 0.25W, 11000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0202,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.508 mm | |
Package Style | SMT | |
Package Width | 0.508 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Technology | TANTALUM NITRIDE/NICKEL CHROME | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for MSTF2AN11001DA
This table gives cross-reference parts and alternative options found for MSTF2AN11001DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSTF2AN11001DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSTF2SN-11001D-A | Fixed Resistor, Tantalum Nitride/nickel Chrome, 0.25W, 11000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0202, | Mini-Systems Inc (MSI) | MSTF2AN11001DA vs MSTF2SN-11001D-A |