Part Details for MSTBVA 2,5/16-G-5,08-LR by Phoenix Contact
Overview of MSTBVA 2,5/16-G-5,08-LR by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSTBVA 2,5/16-G-5,08-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5066
|
Newark | Terminal Block, Header, 16Pos, Th, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:16Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact MSTBVA 2,5/16-G-5,08-LR (Alternate Part Number: 4046356703659 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2300 / $7.4500 | Buy Now |
Part Details for MSTBVA 2,5/16-G-5,08-LR
MSTBVA 2,5/16-G-5,08-LR CAD Models
MSTBVA 2,5/16-G-5,08-LR Part Data Attributes
|
MSTBVA 2,5/16-G-5,08-LR
Phoenix Contact
Buy Now
|
Compare Parts:
MSTBVA 2,5/16-G-5,08-LR
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |