There are no models available for this part yet.
Overview of MSTBO25/4-6STSETKMGY by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MSTBO25/4-6STSETKMGY by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2713764
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 525 In Stock |
|
$36.3400 / $46.0300 | Buy Now |
CAD Models for MSTBO25/4-6STSETKMGY by Phoenix Contact
Part Data Attributes for MSTBO25/4-6STSETKMGY by Phoenix Contact
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal and Terminal Block Type
|
STRIP TERMINAL BLOCK
|