Part Details for MSTB2,5/3-STBD:3-1 by Phoenix Contact
Results Overview of MSTB2,5/3-STBD:3-1 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSTB2,5/3-STBD:3-1 Information
MSTB2,5/3-STBD:3-1 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MSTB2,5/3-STBD:3-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 11 |
|
$2.1840 / $3.3600 | Buy Now |
|
Quest Components | 8 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for MSTB2,5/3-STBD:3-1
MSTB2,5/3-STBD:3-1 CAD Models
MSTB2,5/3-STBD:3-1 Part Data Attributes
|
MSTB2,5/3-STBD:3-1
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
MSTB2,5/3-STBD:3-1
Phoenix Contact
Barrier Strip Terminal Block
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL:CUL | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 12 A | |
Rated Voltage | 300 V | |
Safety Approval | CB;CEE;CSA;EAC;EX;IECEE;VDE | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |