MST6941C
Description: Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.22mm,

Overview of MST6941C by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MST6941C by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components   1
  • 1 $11.6334
$11.6334 Buy Now

CAD Models for MST6941C by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MST6941C by Fairchild Semiconductor Corporation

MST6941C
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
compliant
Additional Feature
IC COMPATIBLE
Color
HIGH EFFICIENCY RED
Color@Wavelength
Orange-Red
Configuration
COMMON CATHODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT
Display Height
14.22 mm
Forward Current-Max
0.03 A
Forward Voltage-Max
2.8 V
JESD-609 Code
e3
Number of Characters
3
Number of Functions
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Peak Wavelength
635 nm
Terminal Finish
Tin (Sn)
Want to compare parts?
  1. MST6941C
    Fairchild Semiconductor Corporation
    Smart/Normal 7 Seg Numeric LED Display, 3-Character, High Efficiency Red, 14.22mm,
    VS

Related Parts for MST6941C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MST6941C by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MST6941C by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of MST6941C would you like to use for your alert(s)?
  • Please alert me when MST6941C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MST6941C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MST6941C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MST6941C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MST6941C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MST6941C by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: