Part Details for MST5433BTE by Microsoft
Overview of MST5433BTE by Microsoft
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MST5433BTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 85dB(1kHz) 300mA Fixed 3.3V Positive electrode 45V SOT-23 Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 1325 |
|
$0.0533 / $0.1008 | Buy Now |