Part Details for MST4911C by QT Optoelectronics
Results Overview of MST4911C by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MST4911C Information
MST4911C by QT Optoelectronics is an LED Display.
LED Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part Details for MST4911C
MST4911C CAD Models
MST4911C Part Data Attributes
|
MST4911C
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MST4911C
QT Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.2mm,
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMMON ANODE, MULTIPLEXED, 3 DIGITS WITH DECIMAL POINT | |
Display Height | 10.2 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |