Part Details for MST4110C by Fairchild Semiconductor Corporation
Overview of MST4110C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MST4110C
MST4110C CAD Models
MST4110C Part Data Attributes
|
MST4110C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MST4110C
Fairchild Semiconductor Corporation
Smart/Normal 7 Seg Numeric LED Display, 3-Character, Bright Red, 10.16mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Color | BRIGHT RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 3 DIGITS | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Number of Characters | 3 | |
Number of Functions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 697 nm | |
Terminal Finish | Tin (Sn) |