Part Details for MST3.15A250V by Conquer Electronics Co Ltd
Results Overview of MST3.15A250V by Conquer Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MST3.15A250V Information
MST3.15A250V by Conquer Electronics Co Ltd is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for MST3.15A250V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FUSE8662
|
Rutronik | 3.15A 250V SLOW TE5 LONG PINS RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack |
Stock DE - 2010 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0790 | Buy Now |
Part Details for MST3.15A250V
MST3.15A250V CAD Models
MST3.15A250V Part Data Attributes
|
MST3.15A250V
Conquer Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MST3.15A250V
Conquer Electronics Co Ltd
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Through Hole, MICRO,
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CONQUER ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4.3 mm | |
Body Height | 7.7 mm | |
Body Length or Diameter | 8.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | MICRO | |
Joule Integral-Nom | 93 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CSA; KC; PSE; SEMKO; TUV; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |