Part Details for MST14DP122DP by StarTech
Overview of MST14DP122DP by StarTech
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MST14DP122DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK5641
|
Newark | Splitter, Mst Hub, Dp To Dp, 2Port Rohs Compliant: Yes |Startech MST14DP122DP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$89.5400 | Buy Now |
DISTI #
5214-MST14DP122DP-ND
|
DigiKey | 2-PORT DISPLAYPORT MST HUB, DUAL Min Qty: 1 Lead time: 2 Weeks Container: Bag |
5 In Stock |
|
$61.7100 | Buy Now |
DISTI #
73993745
|
RS | DisplayPort MST Hub, 2-Port, 4K 60Hz, Multi-Monitor Adapter, Windows Only | StarTech.com MST14DP122DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$107.9200 / $113.6000 | Buy Now |
|
NAC | 2 Port DisplayPort MST Hub RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$74.3000 | Buy Now |
|
Neutron USA | 2-PORT DISPLAYPORT MST HUB DUAL-MONITOR ADAPTER WINDOWS | 50 |
|
$89.9900 | Buy Now |