Part Details for MSSP-9819 by Micro-Mode Products Inc
Overview of MSSP-9819 by Micro-Mode Products Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MPC9819EN | Renesas Electronics Corporation | Clock Generator for PowerQUICC and Power PC Microporcessors and Microcontrollers | |
70298-195LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. | |
70298-199LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Header, Vertical, Press Fit, 4 Rows, 48 Positions. |
Price & Stock for MSSP-9819
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5505-MSSP-9819-ND
|
DigiKey | ADAPT JACK-JACK SMPM 50 OHM .327 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$12.6193 / $19.3400 | Buy Now |
DISTI #
77-MSSP-9819
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMPM 50 O RoHS: Compliant | 0 |
|
$12.6100 | Order Now |
DISTI #
V37:1799_28738122
|
Arrow Electronics | MSSP Female Blind Mate Interconnect Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2134 | Americas - 500 |
|
$16.7260 / $17.4400 | Buy Now |
DISTI #
81754977
|
Verical | MSSP Female Blind Mate Interconnect Min Qty: 1 Package Multiple: 1 Date Code: 2134 | Americas - 500 |
|
$16.7260 / $17.4400 | Buy Now |