Part Details for MSSP-5728 by ITT Interconnect Solutions
Overview of MSSP-5728 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F5728L6000RU | Renesas Electronics Corporation | Evaluation Systems for the F5728 mmWave Up/Down-Converter | |
RA81F5728H6GBX#KC0 | Renesas Electronics Corporation | mmWave Up/Down-Converter 24.25GHz to 29.5GHz | |
RTKA81F5728H8000RU | Renesas Electronics Corporation | Evaluation Systems for the F5728 mmWave Up/Down-Converter |
Price & Stock for MSSP-5728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSSP-5728
|
PEI Genesis | CONN SMPM JACK .086 CBL 50 OHM Min Qty: 1 | 100 |
|
$11.5300 / $12.9100 | Buy Now |