There are no models available for this part yet.
Overview of MSSP-12800 by Micro-Mode Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51966-10012800ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Right Angle Header With Guide Pins | |
51968-10012800AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 128S Right Angle Receptacle, Solder To Board | |
51965-10012800ACLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 128S Vertical Header. |
Price & Stock for MSSP-12800 by Micro-Mode Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5505-MSSP-12800-ND
|
DigiKey | ADAPT JACK-JACK SMPM 50 OHM .670 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$13.6614 / $19.0000 | Buy Now | |
DISTI #
77-MSSP-12800
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMPM 50 O RoHS: Compliant | 0 |
|
$17.4600 | Order Now | |
DISTI #
V37:1799_28738136
|
Arrow Electronics | MSSP Female Blind mate Interconnect Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2414 | Americas - 500 |
|
$15.2000 / $15.7000 | Buy Now | |
DISTI #
81755004
|
Verical | MSSP Female Blind mate Interconnect Min Qty: 1 Package Multiple: 1 Date Code: 2414 | Americas - 500 |
|
$15.2000 / $15.7000 | Buy Now | |
DISTI #
MSSP-12800
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMPM 50 O Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$17.4600 | Buy Now |