Part Details for MSSP-12272 by Micro-Mode Products Inc
Overview of MSSP-12272 by Micro-Mode Products Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75844-122-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 72 Positions, 2.54mm (0.100in) Pitch. | |
77313-122-72LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 72 Positions | |
10087122-720LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.1 in.), Vertical, Shrouded Header 0.05 um Gold Flash Plating. |
Price & Stock for MSSP-12272
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5505-MSSP-12272-ND
|
DigiKey | ADAPT JACK-JACK SMPM 50 OHM .714 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
500 In Stock |
|
$13.6614 / $19.0000 | Buy Now |
DISTI #
77-MSSP-12272
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMPM 50 O RoHS: Compliant | 0 |
|
$17.4600 | Order Now |
DISTI #
V37:1799_28738137
|
Arrow Electronics | SMPM Female Blind Mate Interconnect Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2413 | Americas - 500 |
|
$15.2000 / $15.7000 | Buy Now |
DISTI #
81754978
|
Verical | SMPM Female Blind Mate Interconnect Min Qty: 1 Package Multiple: 1 Date Code: 2413 | Americas - 500 |
|
$15.2000 / $15.7000 | Buy Now |
DISTI #
MSSP-12272
|
TTI | Circular MIL Spec Strain Reliefs & Adapters CONN ADAPT JACK-JACK SMPM 50 O Min Qty: 1 Package Multiple: 1 |
Americas - 250 In Stock |
|
$17.4600 | Buy Now |