There are no models available for this part yet.
Overview of MSSA2350R by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MSSA2350R by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10F7812
|
Newark | Switch, Slide, Dp3T, 300Ma, 125V, Thd, Contact Configuration:Dp3T, Switch Operation:-, Switch Mounting:Through Hole, Product Range:Mssa Series, Contact Current Max:300Ma, Contact Voltage Ac Max:125V, Contact Voltage Dc Max:- Rohs Compliant: No |Alcoswitch Te Connectivity MSSA2350R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2800 / $18.0400 | Buy Now | |
DISTI #
5-1437580-5
|
Avnet Americas | Switch Slide DP3T Extended Side Slide 0.3A 125VAC PC Pins Bracket Mount/Through Hole - Bulk (Alt: 5-1437580-5) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
Quest Components | SLIDE SWITCH, DP3T, LATCHED, 0.02A, 20VDC, 12 PCB HOLE CNT, SOLDER TERMINAL, THROUGH HOLE-RIGHT ANGLE | 160 |
|
$26.8000 / $33.5000 | Buy Now | ||
DISTI #
000000000000004129
|
Sager | Slide Switches DP3T R/A AG | 0 |
|
Buy Now |
CAD Models for MSSA2350R by TE Connectivity
Part Data Attributes for MSSA2350R by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Angle
|
|
Actuator Color
|
BLACK
|
Actuator Length
|
0.355 inch
|
Actuator Material
|
POLYESTER
|
Actuator Travel
|
2.0066 mm
|
Actuator Type
|
EXTENDED SIDE TYPE
|
Body Breadth
|
9.35 mm
|
Body Height
|
14.9098 mm
|
Body Length or Diameter
|
24 mm
|
Center Contact Plating
|
SILVER
|
Contact (AC) Max Rating R Load
|
.3A@125VAC
|
Contact Current(AC)-Max
|
0.3 A
|
Contact Current(DC)-Max
|
0.3 A
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON-ON
|
Contact Resistance
|
0.02 mΩ
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
125 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
500VRMS V
|
Electrical Life
|
15000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
SILVER
|
Housing Material
|
COLD ROLLED STEEL
|
Insulation Resistance
|
1000000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
PCB Hole Count
|
12
|
Packing Method
|
TRAY
|
Sealing
|
EPOXY
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DP3T
|
Switch Type
|
SLIDE SWITCH
|
Terminal Length
|
0.138 inch
|
Termination Type
|
SOLDER
|
Washability
|
SOLVENT
|
Alternate Parts for MSSA2350R
This table gives cross-reference parts and alternative options found for MSSA2350R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSSA2350R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1437580-5 | Slide Switch, DP3T, On-on-on, Latched, 0.3A, Solder Terminal, Panel Mount | TE Connectivity | MSSA2350R vs 5-1437580-5 |
1825199-1 | Slide Switch, DP3T, On-on-on, Latched, 0.3A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | MSSA2350R vs 1825199-1 |